Molex 19144-0042 technical specifications.
| Color | Natural, Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 28.02mm |
| Mount | Stud |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | 19144 |
| Termination | Crimp |
| Thickness | 1.02mm |
| Width | 9.53mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19144-0042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.