Molex 19144-0114 technical specifications.
| Dimension | 28.02 x 9.53mm |
| Family | 19144 |
| Manufacturer | ETC/Molex Industrial |
| Part No | 19144-0114 |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | Yes |
| Type | Spade Tongue Terminal |
| Wire Size | 10-12 AWG |
| Stud Size | 4.82 mm |
| Tab Size | N/A |
| RoHS | Compliant |
Download the complete datasheet for Molex 19144-0114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.