Molex 19147-0061 technical specifications.
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 19147 |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19147-0061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.