Molex 19154-0017 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Natural, Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | PVC |
| Length | 24.8mm |
| Material | Copper |
| Mount | Adhesive |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 19154 |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19154-0017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.