Female, insulated, straight, crimp terminal for board-to-board and mezzanine applications. Features copper body and contact material with tin plating. Rated for 600V DC, operating temperature range of -40°C to 105°C, and accommodates wire gauges from 22AWG to 14AWG. Constructed with PVC insulation and a UL94 V-0 flammability rating. Supplied in bulk packaging.
Molex 19154-0022 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Natural, Blue, Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 27.43mm |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Box |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19154 |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19154-0022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.