
Female, insulated butt splice terminal for wire-to-wire connections. Features copper body and contact material with tin plating, suitable for wire gauges 16AWG to 10AWG. Operates within a temperature range of -40°C to 105°C and boasts a 600V voltage rating. Constructed with PVC insulation and a UL94 V-0 flammability rating, this component is RoHS and ELV compliant.
Molex 19154-0035 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Natural, Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 33.02mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Box |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 19154 |
| Termination | BUTT |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19154-0035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
