Molex 19154-0047 technical specifications.
| Color | Natural, Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation | Insulated |
| Insulation Material | PVC |
| Length | 46.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 19154 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19154-0047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.