Molex 19154-0278 technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | PVC |
| Material | Copper |
| Package Quantity | 5 |
| Series | 19154 |
| Termination | WIRE/CONNECTOR |
| RoHS | Compliant |
Download the complete datasheet for Molex 19154-0278 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.