Molex 191540045 technical specifications.
| Type | Splice Terminal |
| Mounting | Cable Mount |
| Plating | Electro Tin |
| Wire Size | 6AWG |
| Tradename | InsulKrimp™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 191540045 to view detailed technical specifications.
No datasheet is available for this part.