
Female, insulated wire terminal featuring a straight orientation and crimp termination. Constructed with a copper alloy contact material and tin plating, it supports a wire gauge range of 22AWG to 14AWG. This component operates within a temperature range of -55°C to 105°C and boasts a 300V voltage rating. It is RoHS compliant and made with low halogen nylon insulation.
Molex 19160-0012 technical specifications.
| Color | Clear, Natural |
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 7.87mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Stud |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19160 |
| Termination | Crimp |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19160-0012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.