Molex 19160-0014 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | 19160 |
| Termination | WIRE/CONNECTOR |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19160-0014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.