Insulated female wire terminal featuring a straight, box mount orientation. Constructed from copper alloy with tin plating for both body and contact material. Rated for 600V, this terminal accommodates 8AWG wire with a 8.5 mm² cross-sectional area. Operating temperature range spans from -55°C to 105°C. Nylon insulation and jacket provide UL94 V-2 flammability rating and low halogen content.
Molex 19160-0024 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Clear, Natural |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 14.2mm |
| Diameter | 14.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Jacket Material | Nylon |
| Lead Free | Lead Free |
| Length | 27.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | 19160 |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19160-0024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.