Molex 19160-0024-C technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19160-0024-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.