Molex 19160-0025 technical specifications.
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 7.92mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | 19160 |
| Termination | WIRE/CONNECTOR |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19160-0025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.