Molex 19160-0040 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Inside Diameter | 4.06mm |
| Insulation | Insulated |
| Insulation Material | Polyamide |
| Lead Free | Lead Free |
| Length | 17.5mm |
| Material | Thermoplastic |
| Number of Contacts | 3 |
| Package Quantity | 1000 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | 19160 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19160-0040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.