Molex 19160-0044 technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Polyamide |
| Length | 25.9mm |
| Material | Thermoplastic |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 19160 |
| Termination | Screw |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19160-0044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.