Molex 19160-0083 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Natural |
| Depth | 11.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Low Halogen |
| Length | 22.86mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Adhesive |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19160-0083 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
