Molex 19160-0130 technical specifications.
| Color | Natural |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 15.7mm |
| Material | Copper |
| Package Quantity | 35000 |
| Series | 19160 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Molex 19160-0130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.