Molex 19160-0194 technical specifications.
| Color | Tan |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Insulation | Fully Insulated |
| Insulation Material | Nylon |
| Number of Wire Entries | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 19160 |
| Termination | TWIST ON |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19160-0194 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.