Molex 19163-0079 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Insulation | Non-Insulated |
| Material | Brass |
| Package Quantity | 1000 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | 19163 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Molex 19163-0079 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.