Molex 19163-0178 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Polypropylene |
| Material | Brass |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | 19163 |
| RoHS | Compliant |
Download the complete datasheet for Molex 19163-0178 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.