
Insulated male wire terminal for 22-18 AWG wire, featuring a straight orientation and free-hanging mount. Constructed with copper alloy contacts plated in tin, and a nylon insulation with a 0.235-inch diameter. This red terminal measures 1.34 inches in length, 8.2mm in width, and 0.71mm in thickness. It is RoHS compliant and low halogen.
Molex 19164-0006 technical specifications.
| Color | Red |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Diameter | 0.235inch |
| Insulation Material | Nylon |
| Length | 1.34inch |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19164 |
| Terminal Material | Copper |
| Termination | Standard |
| Thickness | 0.71mm |
| Width | 8.2mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19164-0006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
