Insulated wire terminal for 0.8 mm² wire gauge, accommodating 22-18 AWG. Features copper body and contact material with tin plating. Operates within a -55°C to 125°C temperature range and rated for 600V. Constructed with low halogen thermoplastic insulation.
Molex 19164-0013 technical specifications.
| Body Material | Copper |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 7.11mm |
| ELV | Compliant |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| Series | 19164 |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19164-0013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.