Molex 19164-0014 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Length | 38.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Adhesive |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19164-0014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.