Molex 19164-0027 technical specifications.
| Color | Blue |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation | Insulated |
| Insulation Diameter | 0.235inch |
| Lead Free | Contains Lead |
| Length | 41.4mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 19164 |
| Termination | Circular |
| Thickness | 0.031inch |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19164-0027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.