Molex 19164-0028 technical specifications.
| Color | Blue |
| Contact Material | Tin, Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulation | Insulated with Heat Shrink |
| Insulation Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | Perma-Seal |
| Termination | Standard |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19164-0028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
