Molex 19164-0039 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Fully Insulated Heat Shrink |
| Insulation Diameter | 0.23inch |
| Length | 1.48inch |
| Material | Copper Alloy |
| Packaging | Bulk |
| Series | Perma-Seal™ |
| Termination | Plug |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19164-0039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.