Push-on terminal featuring brass contact material with a tin finish, designed for 2.5 mm² wire gauge (16-14 AWG). This straight, female terminal offers a 600V voltage rating and operates within a temperature range of -55°C to 125°C. Constructed with a thermoplastic insulated housing, it is RoHS compliant and supplied in bulk packaging.
Molex 19164-0050 technical specifications.
| Color | Natural, Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Insulation | Insulated |
| Insulation Material | Thermoplastic |
| Length | 38.1mm |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Stud |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19164 |
| Terminal Material | Brass |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19164-0050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.