Straight, fully insulated female header receptacle for board-to-board applications. Features brass contacts with tin plating, a brass housing, and a maximum operating temperature of 125°C. Rated for 600V DC, it accepts wire gauges from 16AWG to 14AWG with crimp termination. This RoHS compliant component is supplied in bulk packaging.
Molex 19164-0054 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Insulation | Insulated |
| Length | 40.6mm |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19164 |
| Terminal Material | Copper Alloy |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19164-0054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.