
This insulated wire terminal is designed for 12-10 AWG wire, featuring a 5 mm² capacity. Constructed with a copper contact material and tin plating, it offers a straight, box mount orientation. The thermoplastic insulation is low halogen and rated for 600V, with a maximum operating temperature of 125°C.
Molex 19164-0056 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 9.73mm |
| ELV | Compliant |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Material | Thermoplastic |
| Length | 45.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 19164 |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19164-0056 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.