Molex 19164-0057 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Insulation Color | Yellow |
| Length | 44.45mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Adhesive |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Perma-Seal |
| Termination | Crimp |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19164-0057 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
