
Female, straight, free-hanging connector receptacle designed for 10-12 AWG wire. Features brass contacts with tin plating, a 0.250-inch tab size, and a 0.3-inch insulation diameter. Operates within a temperature range of -55°C to 125°C, with a voltage rating of 600V. Constructed from brass with yellow, insulated housing, this component is low halogen and ELV compliant.
Molex 19164-0059 technical specifications.
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Diameter | 0.3inch |
| Length | 1.36inch |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Perma-Seal™ |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Standard |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19164-0059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.