Molex 19164-0065 technical specifications.
| Color | Yellow |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Diameter | 0.31inch |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Length | 39.4mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Series | 19164 |
| Termination | Crimp |
| Thickness | 0.031inch |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19164-0065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
