
Insulated ring terminal featuring a 5 mm² wire gauge capacity, accommodating 10-12 AWG wire. Constructed with a copper alloy body and tin plating for enhanced conductivity and corrosion resistance. The terminal is insulated with heat shrink, offering a straight, female, free-hanging orientation. Its dimensions include a 1.55-inch length, 0.031-inch thickness, and 15.2mm depth, with an insulation diameter of 0.31 inches. This component is RoHS compliant and low halogen.
Molex 19164-0068 technical specifications.
| Body Material | Copper Alloy |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Depth | 15.2mm |
| ELV | Compliant |
| Gender | Female |
| Halogen Free | Low Halogen |
| Insulation | Insulated with Heat Shrink |
| Insulation Diameter | 0.31inch |
| Length | 1.55inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Perma-Seal™ |
| Termination | Circular |
| Thickness | 0.031inch |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19164-0068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
