Molex 19164-0069 technical specifications.
| Color | Yellow |
| Contact Material | Tin, Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Halogen Free | Low Halogen |
| Insulation | Insulated with Heat Shrink |
| Insulation Diameter | 0.3inch |
| Length | 1.39inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Perma-Seal™ |
| Termination | Standard |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19164-0069 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.