Molex 19164-0078 technical specifications.
| Contact Material | Brass |
| Contact Plating | Chromate, Zinc |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Insulation Diameter | 0.195inch |
| Length | 1.46inch |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Perma-Seal™ |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 19164-0078 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.