Molex 19164-0079 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 11.38mm |
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Color | Red |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 19164 |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19164-0079 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.