
The Molex 19164 series wire is a tin plated, insulated, and halogen free product. It is compliant with ELV and RoHS regulations. The wire is available in a tape and reel packaging format with a quantity of 500 pieces. The contact material is copper and the contact plating is tin. This product is suitable for applications where low halogen content is required.
Molex 19164-0317 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 19164 |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19164-0317 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.