Molex 19164-0842 technical specifications.
| Color | Red |
| Insulation | Insulated |
| Material | Copper |
| Mount | Cable |
| Package Quantity | 250 |
| RoHS Compliant | Yes |
| Series | 19164 |
| Termination | Crimp |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19164-0842 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.