Molex 191640070 technical specifications.
| Type | Ring Tongue Terminal |
| Stud Size | 4.17mm |
| Plating | Tin |
| Wire Size | 10-12AWG |
| Tradename | Perma-Seal™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 191640070 to view detailed technical specifications.
No datasheet is available for this part.