Molex 19179-0009 technical specifications.
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 19179 |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19179-0009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.