Molex 19189-0008 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 4.14mm |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 14.7mm |
| Material | Copper |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 19189 |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19189-0008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.