Molex 19189-0017 technical specifications.
| Contact Material | Copper |
| Insulation | Non-Insulated |
| Mount | Adhesive |
| Number of Wire Entries | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Krimptite™ |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19189-0017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.