
This copper stud terminal features a non-insulated design with a tin plated contact material. It is compliant with ELV regulations and has low halogen content. The terminal is available in bulk packaging quantities of 1000. It is suitable for crimp termination and can accommodate wire gauges from 16AWG to 14AWG.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Material | Copper |
| Mount | Stud |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 19193 |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
