Molex 19193-0105 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Depth | 9.78mm |
| Insulation | Non-Insulated |
| Length | 19.94mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 19193 |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19193-0105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.