Molex 19193-0113 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Depth | 9.78mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Length | 19.94mm |
| Mount | Stud |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19193-0113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.