Molex 19193-0115 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 24.18mm |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | 19193 |
| Termination | SOLDERLESS |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19193-0115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.