Female ring terminal for 6 mm² wire, featuring a copper alloy body with tin plating. Designed for free-hanging mounting, this non-insulated terminal offers a circular termination with a 0.04-inch thickness. It is RoHS compliant and suitable for wire gauges from 12AWG to 10AWG.
Molex 19193-0137 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Depth | 15.19mm |
| ELV | Compliant |
| Gender | Female |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Length | 1.056inch |
| Manufacturer Series | 19193 |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VersaKrimp™ |
| Terminal Gender | Female |
| Termination | Circular |
| Thickness | 0.04inch |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19193-0137 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.