Molex 19193-0186 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | 19193 |
| Termination | Crimp |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19193-0186 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.