Molex 19193-0201 technical specifications.
| Package/Case | 0201 |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | VersaKrimp |
| Termination | Crimp |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19193-0201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.